6AG1961-3BA21-4AX0 | Siemens

Redundancy module, 24 VDC, 40 A, for power supply, 6AG1961-3BA21-4AX0

Order No.: 27G792
EAN: 4042948561621
MPN:
6AG1961-3BA21-4AX0
6AG19613BA214AX0
Series: SITOP
6AG1961-3BA21-4AX0 Siemens Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
399.7091 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
399.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
399.7091 €

6AG19613BA214AX0, Siemens

SIPLUS PS E202U redundancy module based on 6EP1961-3BA21 with conformal coating, 0 - 60 °C, input/output: 24 V DC/40 A suitable for decoupling two SITOP power supplies with max. 20 A output current each The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Filter Property Value
Product type redundancy module
Version 24 VDC, 40 A
Suitable for power supply
Logistics
Property Value
Customs tariff number 85044095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead