6AG1961-3BA21-7AX0 | Siemens

Redundancy module, 24 VDC, 40 A, for power supply, 6AG1961-3BA21-7AX0

Order No.: 27G793
EAN: 4042948561638
MPN:
6AG1961-3BA21-7AX0
6AG19613BA217AX0
Series: SITOP
6AG1961-3BA21-7AX0 Siemens Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
483.0448 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
483.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
483.0448 €

6AG19613BA217AX0, Siemens

SIPLUS PS E202U redundancy module based on 6EP1961-3BA21 with conformal coating, -40 - 70 °C, input/output: 24 V DC/40 A suitable for decoupling two SITOP power supplies with max. 20 A output current each The SIPLUS extreme version protects the automation components against harsh environmental conditions, such as particularly high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and mechanically active substances, which can occur in control cabinets near the production or in container solutions. Your automation tasks are reliably protected and offer additional investment security.

Technical specifications
Accessory Type Redundanzmodul
Version 24 VDC, 40 A
Suitable for Stromversorgung
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei