6EP1961-2BA21 | Siemens
Selectivity module, 4 channels, 24 VDC, 40 A, for power supply, 6EP1961-2BA21
Unit Price (€ / pc.)
150.7373 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP19612BA21, Siemens
SITOP PSE200U 10 A selective module 4-channel Input: DC 24 V/40 A, output: DC 24 V/4x 10 A, threshold value adjustable 3-10 A with sum signaling contact.
Technical specifications
Accessory Type | Selektivitätsmodul | |
Version | 4 Kanäle, 24 VDC, 40 A | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |