6EP1961-2BA51 | Siemens

Selectivity module, 4 channels, 24 VDC, 12 A, for power supply, 6EP1961-2BA51

Order No.: 27G874
EAN: 4025515154914
MPN:
6EP1961-2BA51
6EP19612BA51
Series: SITOP
6EP1961-2BA51 Siemens Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
137.8853 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
137.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.8853 €

6EP19612BA51, Siemens

SITOP PSE200U 3 A NEC CLASS 2 selectivity module 4-channel, input: DC 24 V/12 A, output: 24 V/4x 3A NEC class 2, threshold value adjustable 0.5-3 A with sum signaling contact.

Technical specifications
Accessory Type Selektivitätsmodul
Version 4 Kanäle, 24 VDC, 12 A
Suitable for Stromversorgung
Logistics
Country of origin AT
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei