6EP1961-2BA61 | Siemens
Selectivity module, 4 channels, 24 VDC, 12 A, for power supply, 6EP1961-2BA61
Unit Price (€ / pc.)
141.3958 € *
Standard delivery time from the manufacturer is: 1 Week
6EP19612BA61, Siemens
SITOP PSE200U 3 A NEC CLASS 2 selectivity module 4-channel, input: DC 24 V/12 A, output: 24 V/4x 3A NEC class, 2 threshold values adjustable 0.5-3 A with status message per output.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | selectivity module | |
| Version | 4 channels, 24 VDC, 12 A | |
| Suitable for | power supply |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |