6EP1961-3BA21 | Siemens
Redundancy module, 24 VDC, 40 A, for power supply, 6EP1961-3BA21
Unit Price (€ / pc.)
133.2324 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP19613BA21, Siemens
SITOP PSE202U redundancy module, input/output: DC 24 V/40 A suitable for decoupling two SITOP power supplies with a maximum output current of 20 A each.
Technical specifications
Version | 24 VDC, 40 A | |
Suitable for | Stromversorgung | |
Accessory Type | Redundanzmodul |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |