6EP1962-2BA00 | Siemens

Redundancy module, 24 VDC, 3.8 A, for power supply, 6EP1962-2BA00

Order No.: 27G878
EAN: 4025515153047
MPN:
6EP1962-2BA00
6EP19622BA00
Series: SITOP
6EP1962-2BA00 Siemens Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
141.3958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
141.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.3958 €

6EP19622BA00, Siemens

SITOP PSE202U NEC Class 2 Redundancy module Input/output: 24 V DC suitable for decoupling two SITOP power supplies Output power restricted to 100 VA The SITOP PSE202U redundancy modules are the optimal addition to all 24 V power supplies to provide additional protection against a failure of the 24 V supply. The NEC class2 redundancy module decouples two 24 V power supplies of the same type with limiting of the output power to 100 VA, so that if one power supply fails, continued supply of the loads is ensured by the second power supply. In addition, a signal contact sends a signal, which can be evaluated by a controller, a PC or a control system. The redundancy modules also enable power supplies of the same type to be connected in parallel in order to increase the power. This also provides redundancy. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

Technical specifications
Accessory Type Redundanzmodul
Version 24 VDC, 3,8 A
Suitable for Stromversorgung
Logistics
Country of origin RO
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei