6EP4348-7RB00-0AX0 | Siemens

Redundancy module, 24/48 VDC, 80 A, for power supply, 6EP4348-7RB00-0AX0

Order No.: 27G962
EAN: 4025515155805
MPN:
6EP4348-7RB00-0AX0
6EP43487RB000AX0
Series: SITOP
6EP4348-7RB00-0AX0 Siemens Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
240.1896 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
240.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.1896 €

6EP43487RB000AX0, Siemens

SITOP RED1200 redundancy module input/output: DC 24/48V/80 A Suitable for decoupling two SITOP power supplies with maximal per 40 A output current The SITOP RED1200 redundancy modules are the optimum expansion for all 12, 24, 48 V power supplies in order to ensure additional protection against supply failure. The redundancy module decouples two 12, 24, 48 V power supplies of the same type so that if one power supply fails, the consumers continue to be supplied via the second power supply. Redundancy modules can also be used to connect power supplies of the same type in parallel in order to increase capacity. Whatever industry, whatever requirement - Siemens offers reliable and efficient power supplies for any system.

Technical specifications
Accessory Type Redundanzmodul
Version 24/48 VDC, 80 A
Suitable for Stromversorgung
Logistics
Country of origin AT
Customs tariff number 85049090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes