6EP4436-8XB00-0CY0 | Siemens
Extension module, 4 channels, 24 VDC, 20 A, for power supply, 6EP4436-8XB00-0CY0
Unit Price (€ / pc.)
260.3839 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP44368XB000CY0, Siemens
SITOP CNX8600 4x5 A extension module for PSU8600, output: DC 24 V/4x 5 A.
Technical specifications
Accessory Type | Erweiterungsmodul | |
Version | 4 Kanäle, 24 VDC, 20 A | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |