6EP4436-8XB00-0DY0 | Siemens
Extension module, 8 channels, 24 VDC, 20 A, for power supply, 6EP4436-8XB00-0DY0
Unit Price (€ / pc.)
430.4706 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP44368XB000DY0, Siemens
SITOP CNX8600 8x2.5 A extension module for PSU8600, output: DC 24 V/8x 2.5 A outputs to NEC Class 2.
Technical specifications
Accessory Type | Erweiterungsmodul | |
Version | 8 Kanäle, 24 VDC, 20 A | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |