6EP4437-7EB00-3CX0 | Siemens

Selectivity module, 4 channels, 24 VDC, 40 A, for power supply, 6EP4437-7EB00-3CX0

Order No.: 27G965
EAN: 4025515155287
MPN:
6EP4437-7EB00-3CX0
6EP44377EB003CX0
Series: SITOP
6EP4437-7EB00-3CX0 Siemens Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
164.7793 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
164.7793 €

6EP44377EB003CX0, Siemens

SITOP SEL1400 10 A selectivity module 4-channel with limiting characteristic, input: DC 24 V/40 A, output: DC 24 V/4x 10 A, threshold value adjustable 2-10 A with monitoring interface.

Technical specifications
Filter Property Value
Product type selectivity module
Version 4 channels, 24 VDC, 40 A
Suitable for power supply
Logistics
Property Value
Country of origin AT
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes