6EP4437-7EB00-3DX0 | Siemens

Selectivity module, 8 channels, 24 VDC, 40 A, for power supply, 6EP4437-7EB00-3DX0

Order No.: 27G966
EAN: 4025515155430
MPN:
6EP4437-7EB00-3DX0
6EP44377EB003DX0
Series: SITOP
6EP4437-7EB00-3DX0 Siemens Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
256.7187 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
256.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
256.7187 €

6EP44377EB003DX0, Siemens

SITOP SEL1400 5 A selectivity module 8-channel with limiting characteristic, input: DC 24 V/40 A, output: DC 24 V/8x 5 A, threshold value adjustable 1-5 A with monitoring interface.

Technical specifications
Accessory Type Selektivitätsmodul
Version 8 Kanäle, 24 VDC, 40 A
Suitable for Stromversorgung
Logistics
Country of origin AT
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes