6EP4437-7FB00-3DX0 | Siemens
Selectivity module, 8 channels, 24 VDC, 40 A, for power supply, 6EP4437-7FB00-3DX0
Unit Price (€ / pc.)
183.9978 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP44377FB003DX0, Siemens
SITOP SEL1200 5 A selectivity module 8-channel with switching characteristic, input: DC 24 V/40 A, output: DC 24 V/8x 5 A, threshold value adjustable 1-5 A with monitoring interface.
Technical specifications
Version | 8 Kanäle, 24 VDC, 40 A | |
Suitable for | Stromversorgung | |
Accessory Type | Selektivitätsmodul |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |