6EP4448-7FB00-3CX0 | Siemens
Selectivity module, 4 channels, 48 VDC, 40 A, for power supply, 6EP4448-7FB00-3CX0
Unit Price (€ / pc.)
247.9008 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP44487FB003CX0, Siemens
SITOP SEL1200 48V 10 A selectivity module 4-channel with switching characteristic, input: DC 48 V/40 A, output: DC 48 V/4x 10 A, threshold value adjustable 1-10 A with monitoring interface.
Technical specifications
Accessory Type | Selektivitätsmodul | |
Version | 4 Kanäle, 48 VDC, 40 A | |
Suitable for | Stromversorgung |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |