5TG9875-8CM | Siemens

Buzzer, 60 Hz, 80 dB, 230 V, metal, 5TG9875-8CM

Order No.: 81P7563
EAN: 4001869357393
MPN:
5TG9875-8CM
5TG98758CM
Series: DELTA
5TG9875-8CM Siemens Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8381 €

DELTA m-system Buzzer 230 V 50/60 Hz, 80 dB (A) Adjustable loudness level carbon metallic DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version Summer
Colour metall
Frequency 60 Hz
Height 44 mm
Sound pressure level 80 db
Voltage 230 V
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei