3SB2000-0AC01 | Siemens

Pushbutton, unlit, groping, waistband round, red, mounting Ø 16 mm, 3SB2000-0AC01

Order No.: 81P6581
EAN: 4011209027534
MPN:
3SB2000-0AC01
3SB20000AC01
3SB2000-0AC01 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4244 €

Pushbutton, 3SB2000-0AC01, SIEMENS

Pushbutton, 16 mm, round, plastic, red, pushbutton, flat Pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Actuator colour rot
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes