3SB2000-0AE01 | Siemens

Pushbutton, unlit, groping, waistband round, green, mounting Ø 16 mm, 3SB2000-0AE01

Order No.: 81P6583
EAN: 4011209027558
MPN:
3SB2000-0AE01
3SB20000AE01
3SB2000-0AE01 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4244 €

Pushbutton, 3SB2000-0AE01, SIEMENS

Pushbutton, 16 mm, round, plastic, green, pushbutton, flat Pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Actuator colour grün
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes