3SB2000-0AH01 | Siemens
Pushbutton, unlit, groping, waistband round, clear, mounting Ø 16 mm, 3SB2000-0AH01
Order No.: 81P6586
EAN: 4011209027589
MPN:
3SB2000-0AH01
3SB20000AH01
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pushbutton, 3SB2000-0AH01, SIEMENS
Pushbutton, 16 mm, round, plastic, clear, pushbutton, flat Pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Actuator colour | klar | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |