3SB2000-2AE01 | Siemens

Toggle switch, unlit, latching, waistband round, green, front ring black, 62°, trigger position 0 + 1, mounting Ø 16 mm, 3SB2000-2AE01

Order No.: 80P7192
EAN: 4011209027671
MPN:
3SB2000-2AE01
3SB20002AE01
3SB2000-2AE01 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.4323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4323 €
Selector switch, 16 mm, round, plastic, green, 2 switch positions O-I, latching, actuating angle 62 degree Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Type of mounting Frontplattenbefestigung
can be illuminated No
Collar shape of the front frame rund
Rotation angle 62°
Installation diameter 16 mm
Installation height 17 mm
Installation depth 50 mm
Actuator colour grün
Front ring colour schwarz
Contact function rastend
Product type Knebelschalter
Protection class IP65
Trigger position key 0 + 1
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes