3SB2000-2DC01 | Siemens
Toggle switch, unlit, latching, waistband round, red, front ring black, 2 x 62°, trigger position 1 + 0 + 2, mounting Ø 16 mm, 3SB2000-2DC01
Order No.: 80P7198
EAN: 4011209027749
MPN:
3SB2000-2DC01
3SB20002DC01
Unit Price (€ / pc.)
23.1098 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Selector switch, 16 mm, round, plastic, red, 3 switch positions I-O-II, latching, Actuating angle 2 x 62 degree Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Type of mounting | Frontplattenbefestigung | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 62° | |
Installation diameter | 16 mm | |
Installation height | 17 mm | |
Installation depth | 50 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Protection class | IP65 | |
Trigger position key | 1 + 0 + 2 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |