3SB2000-2DG01 | Siemens
Toggle switch, unlit, latching, waistband round, white, front ring black, 2 x 62°, trigger position 1 + 0 + 2, mounting Ø 16 mm, 3SB2000-2DG01
Order No.: 80P7200
EAN: 4011209027763
MPN:
3SB2000-2DG01
3SB20002DG01
Unit Price (€ / pc.)
23.5977 € *
Standard delivery time from the manufacturer is: 2 Weeks
Selector switch, 16 mm, round, plastic, white, 3 switch positions I-O-II, latching, Actuating angle 2 x 62 degree Selector switches SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | white | |
| Front ring colour | black | |
| Type of mounting | front panel mounting | |
| Installation diameter | 16 mm | |
| Installation height | 17 mm | |
| Installation depth | 50 mm | |
| Rotation angle | 2 x 62° | |
| Trigger position key | 1 + 0 + 2 | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |