3SB2000-4PA01 | Siemens
Key switch CES, unlit, latching, waistband round, 2 x 62°, trigger position 0, mounting Ø 16 mm, 3SB2000-4PA01
Order No.: 80P7213
EAN: 4011209145269
MPN:
3SB2000-4PA01
3SB20004PA01
Unit Price (€ / pc.)
76.041 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key-operated switch, 16 mm, round, plastic, CES, SB2, 3 switch positions I-O-II, latching, Actuating angle 2 x 62 degree key removal O, possible special locks: SB3, SB4, SB5 Key-operated switches SIRIUS 3SB2 for meeting higher demands for access security.
Technical specifications
Version | key switch CES | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 62° | |
Installation diameter | 16 mm | |
Contact function | latching | |
Protection class | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 83014090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |