3SB2000-4PB01 | Siemens

Key switch CES, unlit, latching, waistband round, 2 x 62°, trigger position 1 + 0 + 2, mounting Ø 16 mm, 3SB2000-4PB01

Order No.: 80P7214
EAN: 4011209027848
MPN:
3SB2000-4PB01
3SB20004PB01
Siemens
3SB2000-4PB01 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
76.041 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
76.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.041 €
Key-operated switch, 16 mm, round, plastic, CES, SB2, 3 switch positions I-O-II, latching, Actuating angle 2 x 62 degree Key removal I+O+II, possible special locks: SB3, SB4, SB5 Key-operated switches SIRIUS 3SB2 for meeting higher demands for access security.
Technical specifications
Version key switch CES
can be illuminated No
Collar shape of the front frame round
Rotation angle 2 x 62°
Installation diameter 16 mm
Contact function latching
Protection class IP65
Trigger position key 1 + 0 + 2
Logistics
Country of origin CZ
Customs tariff number 83014090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes