3SB2001-0LD01 | Siemens
Pushbutton, illuminable, groping, waistband round, yellow, mounting Ø 16 mm, 3SB2001-0LD01
Order No.: 81P6598
EAN: 4011209123311
MPN:
3SB2001-0LD01
3SB20010LD01
Unit Price (€ / pc.)
12.4474 € *
Available: 0 pcs.
Leadtime: On Request **
Illuminated pushbutton, 3SB2001-0LD01, SIEMENS
Illuminated pushbutton, 16 mm, round, plastic, yellow, pushbutton, raised Illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
Technical specifications
Version | pushbutton | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 16 mm | |
Actuator colour | yellow | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |