3SB2001-6BG06 | Siemens

Light attachment, illuminable, waistband round, white, mounting Ø 16 mm, 3SB2001-6BG06

Order No.: 80P9808
EAN: 4011209027961
MPN:
3SB2001-6BG06
3SB20016BG06
3SB2001-6BG06 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6878 €

Indicator light, 16 mm, round, plastic, white, with concentric rings Indicator lights SIRIUS 3SB2 for signaling switching statuses or faults in systems. The industry-standard 3SB2 pushbuttons and indicator lights have a modular design and are proven in practice. Thanks to their compact design, they are particularly suitable for small control panels. They are extremely functional and rugged, and comply with the IEC/EN 60947-5-1 and 60947-5-5 standards. They can be installed with a high packing density and without the need for any special tools. 3SB2 - Space-saving, proven in practice and industry standard!

Technical specifications
Type of mounting Frontplattenbefestigung
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 16 mm
Actuator colour weiß
Product type Leuchtvorsatz
Protection class IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes