3SB2202-4LA01 | Siemens

Key switch CES, unlit, latching, waistband round, 62°, trigger position 0, mounting Ø 16 mm, 3SB2202-4LA01

Order No.: 80P7221
EAN: 4011209028098
MPN:
3SB2202-4LA01
3SB22024LA01
Siemens
3SB2202-4LA01 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
71.1858 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.1858 €
Key-operated switch, 16 mm, round, plastic, CES, 2 switch positions O-I, latching, actuating angle 62 degree, Key removal O Key-operated switches SIRIUS 3SB2 for meeting higher demands for access security.
Technical specifications
Version key switch CES
can be illuminated No
Collar shape of the front frame round
Rotation angle 62°
Installation diameter 16 mm
Contact function latching
Protection class IP65
Trigger position key 0
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes