3SB2210-4QA01 | Siemens
Key switch CES, unlit, groping, waistband round, 2 x 50°, trigger position 0, mounting Ø 16 mm, 3SB2210-4QA01
Order No.: 80P7233
EAN: 4011209106512
MPN:
3SB2210-4QA01
3SB22104QA01
Unit Price (€ / pc.)
102.1972 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key-operated switch, 16 mm, round, plastic, CES, 3 switch positions I O II, momentary contact type, Retraction from left and right, Actuating angle 2 x 50 degree, key removal O, 1 NO, 1 NO Key-operated switches SIRIUS 3SB2 for meeting higher demands for access security.
Technical specifications
Version | key switch CES | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 50° | |
Installation diameter | 16 mm | |
Contact function | groping | |
Protection class | IP65 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |