3SU1000-0AB40-0AC0 | Siemens

Pushbutton, unlit, groping, waistband round, green, mounting Ø 22.3 mm, 3SU1000-0AB40-0AC0

Order No.: 81P6664
EAN: 4011209956704
MPN:
3SU1000-0AB40-0AC0
3SU10000AB400AC0
Siemens
3SU1000-0AB40-0AC0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7461 €

Pushbutton, 3SU1000-0AB40-0AC0, SIEMENS

Pushbutton, 22 mm, round, plastic, green, inscription: I, pushbutton, flat, momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Version pushbutton
can be illuminated No
Collar shape of the front frame round
Installation diameter 22.3 mm
Actuator colour green
Contact function groping
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes