3SU1000-0AB60-0AA0 | Siemens

Pushbutton, unlit, groping, waistband round, white, mounting Ø 22.3 mm, 3SU1000-0AB60-0AA0

Order No.: 81P6667
EAN: 4011209956674
MPN:
3SU1000-0AB60-0AA0
3SU10000AB600AA0
3SU1000-0AB60-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 1 pcs.
Total Price:
7.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5208 €

Pushbutton, 3SU1000-0AB60-0AA0, SIEMENS

Pushbutton, 22 mm, round, plastic, white, pushbutton, flat momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour white
Installation diameter 22.3 mm
Protection class IP66/IP67/IP69/IP69K
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes