3SU1000-0DB10-0AA0 | Siemens

Pushbutton, unlit, waistband round, black, mounting Ø 22.3 mm, 3SU1000-0DB10-0AA0

Order No.: 81P6683
EAN: 4011209955646
MPN:
3SU1000-0DB10-0AA0
3SU10000DB100AA0
3SU1000-0DB10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
25.6564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.6564 €

Pushbutton, 3SU1000-0DB10-0AA0, SIEMENS

Pushbutton, 22 mm, round, plastic, black, Front ring, raised, castellated momentary contact type Pushbuttons SIRIUS ACT for switching and controlling electrical loads.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Actuator colour schwarz
Product type Drucktaster
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes