3SU1000-0HC10-0AA0 | Siemens

Stop switch, groping/latching, black, front ring black, mounting Ø 22 mm, 3SU1000-0HC10-0AA0

Order No.: 81P6689
EAN: 4011209956056
MPN:
3SU1000-0HC10-0AA0
3SU10000HC100AA0
3SU1000-0HC10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4886 €
Stop button, 22 mm, round, plastic, black, pushbutton raised, latchable after pushing in by rotating clockwise, unlatch by rotating counter-clockwise Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function tastend/rastend
Product type Stoptaster
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes