3SU1000-0HC20-0AA0 | Siemens

Stop switch, groping/latching, waistband round, red, mounting Ø 22 mm, 3SU1000-0HC20-0AA0

Order No.: 81P6690
EAN: 4011209956063
MPN:
3SU1000-0HC20-0AA0
3SU10000HC200AA0
Siemens
3SU1000-0HC20-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
28.4886 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.4886 €
Stop button, 22 mm, round, plastic, red, pushbutton raised, latchable after pushing in by rotating clockwise, unlatch by rotating counter-clockwise Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Version stop switch
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Contact function groping/latching
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes