3SU1000-1BD40-0AA0 | Siemens
Mushroom pushbutton, unlit, groping, waistband round, green, mounting Ø 22.3 mm, 3SU1000-1BD40-0AA0
Order No.: 27H1018
EAN: 4011209956315
MPN:
3SU1000-1BD40-0AA0
3SU10001BD400AA0
Unit Price (€ / pc.)
16.1959 € *
Available: 2 pcs.
Leadtime: 1 Week **
Mushroom pushbutton, 22 mm, round, plastic, green, 40 mm, momentary contact type Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 27.5 mm | |
Installation depth | 24.4 mm | |
Actuator colour | grün | |
Contact function | tastend | |
Product type | Pilzdrucktaster | |
Protection class | IP66/IP67/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |