3SU1000-1HG10-0AA0 | Siemens

Mushroom pushbutton, unlit, latching, waistband round, black, mounting Ø 22.3 mm, 3SU1000-1HG10-0AA0

Order No.: 27H1031
EAN: 4047621061566
MPN:
3SU1000-1HG10-0AA0
3SU10001HG100AA0
3SU1000-1HG10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
58.5004 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.5004 €
Mushroom pushbutton, 22 mm, round, plastic, black, 40 mm, with RONIS lock, lock number 455, positive latching, acc. to EN ISO 13850, key-operated release Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 45.3 mm
Installation depth 26.3 mm
Actuator colour schwarz
Contact function rastend
Product type Pilzdrucktaster
Protection class IP66/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes