3SU1000-1JB10-0AA0 | Siemens
Mushroom pushbutton, unlit, latching, waistband round, black, mounting Ø 22.3 mm, 3SU1000-1JB10-0AA0
Order No.: 27H1040
EAN: 4047621054889
MPN:
3SU1000-1JB10-0AA0
3SU10001JB100AA0
Unit Price (€ / pc.)
47.1359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Mushroom pushbutton, 22 mm, round, plastic, black, 60 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch Mushroom pushbuttons SIRIUS ACT with large actuator for convenient operation using the whole hand.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 45.3 mm | |
Installation depth | 26.3 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Pilzdrucktaster | |
Protection class | IP66/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |