3SU1000-3AB11-0AQ0 | Siemens
Double pushbutton, unlit, groping, waistband oval, black, mounting Ø 22.3 mm, 3SU1000-3AB11-0AQ0
Order No.: 81P6692
EAN: 4011209964068
MPN:
3SU1000-3AB11-0AQ0
3SU10003AB110AQ0
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: On Request **
Twin pushbutton, 3SU1000-3AB11-0AQ0, SIEMENS
Twin pushbutton, 22 mm, round, plastic, Black: Symbol 5264 IEC 60417, Black: Symbol 5265 IEC 60417, pushbuttons, flat, horizontal installation Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
Version | double pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | oval | |
Installation diameter | 22.3 mm | |
Actuator colour | black | |
Contact function | groping | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |