3SU1000-3AB42-0AA0 | Siemens

Double pushbutton, unlit, groping, waistband oval, green/red, mounting Ø 22.3 mm, 3SU1000-3AB42-0AA0

Order No.: 81P6693
EAN: 4011209962712
MPN:
3SU1000-3AB42-0AA0
3SU10003AB420AA0
3SU1000-3AB42-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6846 €

Twin pushbutton, 3SU1000-3AB42-0AA0, SIEMENS

Twin pushbutton, 22 mm, round, plastic, green, red, pushbuttons, flat Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.

Technical specifications
can be illuminated No
Collar shape of the front frame oval
Installation diameter 22.3 mm
Actuator colour grün/rot
Contact function tastend
Product type Doppeldrucktaster
Protection class IP66/IP67/IP69/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes