3SU1000-3AB66-0AN0 | Siemens
Double pushbutton, unlit, waistband oval, white, mounting Ø 22.3 mm, 3SU1000-3AB66-0AN0
Order No.: 81P6700
EAN: 4011209964051
MPN:
3SU1000-3AB66-0AN0
3SU10003AB660AN0
Unit Price (€ / pc.)
15.6604 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twin pushbutton, 3SU1000-3AB66-0AN0, SIEMENS
Twin pushbutton, 22 mm, round, plastic, white: arrow pointing up, white: arrow pointing down, pushbuttons, flat Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | oval | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß | |
Product type | Doppeldrucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |