3SU1000-3BB61-0AA0 | Siemens
Double pushbutton, unlit, groping, waistband oval, white/black, mounting Ø 22.3 mm, 3SU1000-3BB61-0AA0
Order No.: 81P6703
EAN: 4011209962750
MPN:
3SU1000-3BB61-0AA0
3SU10003BB610AA0
Unit Price (€ / pc.)
14.6846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Twin pushbutton, 3SU1000-3BB61-0AA0, SIEMENS
Twin pushbutton, 22 mm, round, plastic, white, black, pushbuttons, flat and raised Twin pushbuttons SIRIUS ACT for implementing two momentary contact type switching functions in one command point.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | oval | |
Installation diameter | 22.3 mm | |
Actuator colour | weiß/schwarz | |
Contact function | tastend | |
Product type | Doppeldrucktaster | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |