3SU1000-3FB11-0AA0 | Siemens
Quad pushbutton, unlit, latching, waistband cloverleaf, black, mounting Ø 22.3 mm, 3SU1000-3FB11-0AA0
Order No.: 81P6705
EAN: 4047621067711
MPN:
3SU1000-3FB11-0AA0
3SU10003FB110AA0
Unit Price (€ / pc.)
55.8467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Quadruple pushbutton, 3SU1000-3FB11-0AA0, SIEMENS
Quadruple pushbutton, 22 mm, round, plastic, black, buttons, flat quadruple pushbutton SIRIUS ACT for simple navigation tasks.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | Kleeblatt | |
Installation diameter | 22.3 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Vierfachdrucktaster | |
Protection class | IP65/IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |