3SU1000-4GF01-0AA0 | Siemens

Key switch O.M.R, unlit, latching, waistband round, blue, 90°, trigger position 0, mounting Ø 22.3 mm, 3SU1000-4GF01-0AA0

Order No.: 80P7997
EAN: 4011209963276
MPN:
3SU1000-4GF01-0AA0
3SU10004GF010AA0
Series: SIRIUS ACT
3SU1000-4GF01-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
48.6353 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.6353 €
Key-operated switch O.M.R, 22 mm, round, plastic, lock number 73038, blue, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung Schlüsselschalter O.M.R
Beleuchtbar No
Bundform rund
Drehwinkel 90°
Einbaudurchmesser 22.3 mm
Farbe Betätiger blau
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP20/IP66/IP67/IP69K
Abzugstellung Schlüssel 0
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes