3SU1000-5BP61-0AA0 | Siemens

Key switch, unlit, groping/latching, waistband round, 2 x 45°, trigger position 0 + 2, mounting Ø 22.3 mm, 3SU1000-5BP61-0AA0

Order No.: 80P8032
EAN: 4011209950764
MPN:
3SU1000-5BP61-0AA0
3SU10005BP610AA0
Series: SIRIUS ACT
3SU1000-5BP61-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
76.8145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.8145 €
Key-operated switch Siemens, 22 mm, round, plastic, lock number SSG10, with 2 keys, 3 switch positions IOII, momentary contact on the left, latching on the right, actuating angle 2x45°, 10:30h/12h/13:30h, key removal O+II Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 45°
Installation diameter 22.3 mm
Contact function tastend/rastend
Product type Schlüsselschalter
Protection class IP20/IP66/IP67/IP69K
Trigger position key 0 + 2
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes