3SU1000-5HF01-0AA0 | Siemens

Key switch, unlit, latching, waistband round, 90°, trigger position 0, mounting Ø 22.3 mm, 3SU1000-5HF01-0AA0

Order No.: 80P8034
EAN: 4011209950788
MPN:
3SU1000-5HF01-0AA0
3SU10005HF010AA0
Series: SIRIUS ACT
3SU1000-5HF01-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
76.8145 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.8145 €
Key-operated switch Siemens, 22 mm, round, plastic, lock no. LSG1, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 90°
Installation diameter 22.3 mm
Contact function rastend
Product type Schlüsselschalter
Protection class IP20/IP66/IP67/IP69K
Trigger position key 0
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes