3SU1000-5JF01-0AA0 | Siemens
Key switch, with monitoring, unlit, latching, waistband round, 90°, trigger position 0, mounting Ø 22.3 mm, 3SU1000-5JF01-0AA0
Unit Price (€ / pc.)
223.9580 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key-operated switch Siemens with key monitoring, 22 mm, round, plastic, lock number SSG10 with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, key removal/ejection in O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Version | mit Überwachung | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 90° | |
Installation diameter | 22.3 mm | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP20/IP54 | |
Trigger position key | 0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |