3SU1000-5PF11-0AA0 | Siemens

Key switch, BKS, unlit, latching, waistband round, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 3SU1000-5PF11-0AA0

Order No.: 80P8041
EAN: 4011209950375
MPN:
3SU1000-5PF11-0AA0
3SU10005PF110AA0
Series: SIRIUS ACT
3SU1000-5PF11-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
112.5621 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
112.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
112.5621 €
Key-operated switch BKS, 22 mm, round, plastic, lock number S1, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O+I Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Filter Property Value
Product type key switch
Version BKS
Contact function latching
Collar shape of the front frame round
can be illuminated No
Installation diameter 22.3 mm
Rotation angle 90°
Trigger position key 0 + 1
Protection class IP20/IP66/IP67/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes