3SU1000-5PL31-0AA0 | Siemens

Key switch BKS, unlit, latching, waistband round, 2 x 45°, trigger position 2, mounting Ø 22.3 mm, 3SU1000-5PL31-0AA0

Order No.: 80P8046
EAN: 4011209950429
MPN:
3SU1000-5PL31-0AA0
3SU10005PL310AA0
Series: SIRIUS ACT
3SU1000-5PL31-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
105.1008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1008 €
Key-operated switch BKS, 22 mm, round, plastic, lock number S1, with 2 keys, 3 switch positions I-O-II, latching, actuating angle 2x45°, 10:30h/12h/13:30h, key removal II Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung Schlüsselschalter BKS
Beleuchtbar No
Bundform rund
Drehwinkel 2 x 45°
Einbaudurchmesser 22.3 mm
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP20/IP66/IP67/IP69K
Abzugstellung Schlüssel 2
Logistics
Ursprungsland CZ
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes