3SU1000-5RF01-0AA0 | Siemens

Key switch, BKS, unlit, latching, waistband round, 90°, trigger position 0, mounting Ø 22.3 mm, 3SU1000-5RF01-0AA0

Order No.: 80P8054
EAN: 4011209950504
MPN:
3SU1000-5RF01-0AA0
3SU10005RF010AA0
Series: SIRIUS ACT
3SU1000-5RF01-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
110.075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
110.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.075 €
Key-operated switch BKS, 22 mm, round, plastic, Lock No. E2 (VW), without key, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Version BKS
can be illuminated No
Collar shape of the front frame rund
Rotation angle 90°
Installation diameter 22.3 mm
Contact function rastend
Product type Schlüsselschalter
Protection class IP20/IP66/IP67/IP69K
Trigger position key 0
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes