3SU1000-5RF11-0AA0 | Siemens
Key switch BKS, unlit, latching, waistband round, 90°, trigger position 0 + 1, mounting Ø 22.3 mm, 3SU1000-5RF11-0AA0
Unit Price (€ / pc.)
110.075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Key-operated switch BKS, 22 mm, round, plastic, Lock No. E2 (VW), without key, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O+I Key-operated switches SIRIUS ACT for meeting higher demands for access security.
Technical specifications
Ausführung | Schlüsselschalter BKS | |
Beleuchtbar | No | |
Bundform | rund | |
Drehwinkel | 90° | |
Einbaudurchmesser | 22.3 mm | |
Kontaktfunktion | rastend | |
Schutzart (Betätigungsseite) | IP20/IP66/IP67/IP69K | |
Abzugstellung Schlüssel | 0 + 1 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |