3SU1000-7AC10-0AA0 | Siemens

Coordinate switch, unlit, horizontal groping, waistband round, black, front ring black, mounting Ø 22.3 mm, 3SU1000-7AC10-0AA0

Order No.: 80P8064
EAN: 4011209954380
MPN:
3SU1000-7AC10-0AA0
3SU10007AC100AA0
3SU1000-7AC10-0AA0 Siemens Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
54.3473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.3473 €
Coordinate switch, 22 mm, round, plastic, black, 2 switch positions, horizontal, momentary contact type, without mechanical interlocking Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Version 2 Schaltstellungen
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22.3 mm
Installation height 71.3 mm
Installation depth 25.6 mm
Actuator colour schwarz
Front ring colour schwarz
Contact function waagerecht tastend
Product type Koordinatenschalter
Protection class IP65/IP67
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes