3SU1000-7BE10-0AA0 | Siemens
Coordinate switch, 4 switching positions, unlit, latching, waistband round, black, front ring black, mounting Ø 22.3 mm, 3SU1000-7BE10-0AA0
Order No.: 80P8072
EAN: 4011209954496
MPN:
3SU1000-7BE10-0AA0
3SU10007BE100AA0
Unit Price (€ / pc.)
84.6685 € *
Available: 0 pcs.
Leadtime: 1 Week **
Coordinate switch, 22 mm, round, plastic, black, 4 switch positions, latching, with mechanical interlocking Coordinate switches SIRIUS ACT for simple navigation tasks.
Technical specifications
Version | 4 Schaltstellungen | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22.3 mm | |
Installation height | 75.6 mm | |
Installation depth | 25.5 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Koordinatenschalter | |
Protection class | IP65/IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |